Winbond W25Q16JVSNIQ

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC N Tube
$ 0.443
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q16JVSNIQ.

IHS

Datasheet2 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Winbond W25Q16JVSNIQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.475
Stock
807,849
299,311
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-30

Descriptions

Descriptions of Winbond W25Q16JVSNIQ provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC N Tube
16Mb £¨2M x 8£© 2M x 8 2.7V 25mA 3.6V 133MHz SPI-Quad I/O 8bit SOIC-8
8542.32.00.51 Surface Mount Tube 2MX8 ic memory 133MHz 3ms 3.9mm 16777216bit
FLASH Memories SPI 16Mbit 133MHz 2.7V~3.6V
SPIFLASH MULTI-I/O MEMORY FEATURE THE POPULAR SERIAL PERIPHERAL INTERFACE (SPI) Flash, 2MX8, PDSO8
IC FLASH 16MBIT SPI/QUAD 8SOIC
16Mbit SPI 133MHz SOP-8 NOR FLASH ROHS

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp