Winbond W19B160BBT7H

Flash, 1MX16, 70ns, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W19B160BBT7H.

IHS

Datasheet47 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.06
$ 4.06
Stock
63,106
110,664
110,664
Authorized Distributors
0
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
48
48
Density
-
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-31
LTD Date2010-10-31

Descriptions

Descriptions of Winbond W19B160BBT7H provided by its distributors.

Flash, 1MX16, 70ns, PDSO48
W19B160BBT7H WINBOND

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp