WIMA SNMPW041008J1AKS00

Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
$ 12.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA SNMPW041008J1AKS00.

IHS

Datasheet15 pages4 years ago
Datasheet15 pages4 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+91.21%

Alternate Parts

Price @ 1000
$ 12.279
$ 12.342
Stock
73
84
Authorized Distributors
1
2
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
3 kV
3 kV
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2013-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WIMA SNMPW041008J1AKS00 provided by its distributors.

Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Snubber MKP 1.0 F 3000 VDC 33x48x56 PCM 48.5 Version A1 10% Bulk - Standard Standard
1¦ÌF ¡À10% 3KV 700V 56mm*33mm*48mm
SNUBBER MKP 1.0 F 3000 VDC 33X48

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA