WIMA SMDTC03100TA00KS00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA SMDTC03100TA00KS00.

IHS

Datasheet8 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.657
$ 0.576
Stock
1,000
24,050
Authorized Distributors
1
5
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
-
SMD/SMT
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2012-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA SMDTC03100TA00KS00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824
Cap Film 0.1uF 63V PET 10% (7.2 X 6.1 X 3mm) 125C Bulk
SMD-PET 0.1 F 63 VDC 7.2x6.1x3 SC2824
100nF ¡À10% 63V 40V 2824 7.2mm*6.1mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA