WIMA MKY22W21004B00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKY22W21004B00KSSD.

IHS

Datasheet10 pages3 years ago

Burklin Elektronik

TME

Component Distributors Inc.

Inventory History

3 month trend:
-22.39%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.303
Stock
70,614
38,581
Authorized Distributors
2
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA MKY22W21004B00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression Y2 0.01uF 300VAC PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
MKP Capacitor 10nF 300V P15
MKP-Y2 0.01 F 10% 300 VAC 5x11x18 RM15 bulk - standard
FF 10nF 300Vac 10% Y2 P15 MKP
MKPY2 10NF 300V 15MM 10% B
.01UF 300VAC 10%

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA