WIMA MKX2AW32205B00KSSD

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKX2AW32205B00KSSD.

IHS

Datasheet11 pages3 years ago

Inventory History

3 month trend:
+10.79%

Alternate Parts

Price @ 1000
$ 0.462
$ 0.82
Stock
7,531
5,532
Authorized Distributors
2
6
Capacitance
220 nF
220 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
-
10 %
Termination
-
PC Pins
Height - Seated (Max)
-
15.0876 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2014-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WIMA MKX2AW32205B00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Radial film capacitor 1.043Lx0.236W 26.50mmx6.00mm ±10% 0.22muF 305V
CAP FILM 0.22UF 10% 630VDC RAD
Wima MKX2AW32205B00KSSD Suppression Capacitors 0.22uF 275V Radial Lead
220nF ¡À10% 22.5mm 630V 305V 26.5mm*6mm*15mm
MKP-X2 0.22 F 305 VAC 6x15x26.5 PCM 22.5
MKPX2 0.22UF 305V 22.5MM 10% B

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA