WIMA MKS4O121003F00KI00

Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4O121003F00KI00.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.162
Stock
26,861
210
Authorized Distributors
4
2
Capacitance
10 nF
10 nF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS4O121003F00KI00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Polyester capacitor; 0.01uF; 1000V; 1kV; 10%; p=10mm; 5x11x13mm; -55+100C
CAP FILM 10000PF 10% 1KVDC RAD
MKS 4 0.01 F 10% 1000 VDC 5x11x13 RM 10 REEL H18.5 360
10nF ¡À10% 10mm 1KV 400V 13mm*5mm*11mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA