WIMA MKS4F032203F00KI00

Cap Film 0.22uF 250V PET 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 100°C T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4F032203F00KI00.

IHS

Datasheet13 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.219
$ 0.219
Stock
3,119
63,541
63,541
Authorized Distributors
2
5
5
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS4F032203F00KI00 provided by its distributors.

Cap Film 0.22uF 250V PET 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 100°C T/R
0.22 F Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Me
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
CAP FILM 0.22UF 10% 250VDC RAD
220nF ¡À10% 10mm 250V 160V 13mm*11mm
MKS 4 0.22 F 250 VDC 5x11x13 PCM 10

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA