WIMA MKS2F021001A00KSSD

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2F021001A00KSSD.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-12.19%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.201
Stock
34,872
1,974
Authorized Distributors
4
2
Capacitance
10 nF
10 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2F021001A00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Bulk
MKS 2 Series 250 V 0.01 uf 10% LS=5mm 7.2x6.5x2.5mm RDL Metallized Polyester
CAP FILM 10000PF 10% 250VDC RAD
MKS 2 0.01 F 10% 250 VDC 2.5x6.5x7.2 RM5 bulk - standard
10nF ¡À10% 5mm 250V 160V 7.2mm*6.5mm
Capacitor Loss factor: < 8 x 10 -3 @ 1 kHz Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/21 Pitch: 5 mm Capacitance: 10 nF Rated voltage: 250 VDC / 160 VAC ø d: 0.5 mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA