WIMA MKS2D031001A00KI00

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D031001A00KI00.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+7.09%

CAD Models

Download WIMA MKS2D031001A00KI00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.182
$ 0.182
Stock
55,423
250,765
250,765
Authorized Distributors
4
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2D031001A00KI00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 T/R
MKS2 Series 100 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
CAP FILM 0.1UF 10% 100VDC RADIAL
MKS 2 0.1 F 10% 100 VDC 2.5x6.5x7.2 RM5 REEL H18.5 360
100nF ¡À10% , 5mm 100V 63V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA