WIMA MKS2C034701C00KO00

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C034701C00KO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
+12.65%

Alternate Parts

Price @ 1000
$ 0.325
$ 0.33
Stock
10,978
153,457
Authorized Distributors
3
6
Capacitance
470 nF
470 nF
Dielectric
-
PET
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2C034701C00KO00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Tape and Roll
MKT Capacitor 470nF 63V 10% P5 Taped
CAP FILM 0.47UF 10% 63VDC RADIAL
MKS 2 0.47 F 10% 63 VDC 3.5x8.5x7.2 RM 5 ROLL H18.5

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA