WIMA MKS2C032201B00JA00

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C032201B00JA00.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+36.48%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.315
Stock
72,464
51,323
Authorized Distributors
3
6
Capacitance
220 nF
220 nF
Dielectric
-
PET
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2C032201B00JA00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
MKS film capacitor, 220 nF, ±5 %, 63 V (DC), PET, 5 mm, MKS2C032201B00JA00
CAP FILM 0.22UF 5% 63VDC RADIAL
220nF ¡À5% 5mm 63V 40V 7.2mm*7.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA