
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1928-MKS2C031001A00JC00CT-ND | 5,554 | 1 | Cut Tape | ||||||||
| TTI Europe | MKS2C031001A00JC00 | 2,800 | 2800 | Ammo Pack | 9h | |||||||
| Win Source | WS-MKS2C031001A00JC00 | 4,200 | 200 | 7h | ||||||||
| UnikeyIC | MKS2C031001A00JC00 | 5,564 | 2800 | Box | 6h | |||||||
| Anlinkda | MKS2C031001A00JC00 | 65,809 | 6h |
Download datasheets and manufacturer documentation for WIMA MKS2C031001A00JC00.
Download WIMA MKS2C031001A00JC00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA MKS2C031001A00JC00 provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA MKS2C031001A00JC00.