WIMA MKS2C021501A00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C021501A00KSSD.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Component Distributors Inc.

TME

Inventory History

3 month trend:
-8.08%

CAD Models

Download WIMA MKS2C021501A00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E4153KF
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
Yageo GroupR82EC2150AA50K
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2150DQ50K
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2150Z350K
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQU2A153KLA
Cap Film Suppression X2 0.015uF 250VAC PET 10% (15 X 5mm) Radial 85C
Cap Film 0.015uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS2C021501A00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Bulk
Radial film capacitor 63V 15nF 10%
CAP FILM 0.015UF 10% 63VDC RAD
MKS 2 0.015 F 10% 63 VDC 2.5x6.5x7.2 RM5 bulk - standard
Capacitor, 15nF, 40VAC, 63VDC, 10%
Film Capacitors 50V .015uF 10%
15nF ¡À10% , 5mm 63V 40V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA