
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MKS0C031000C00KSSD | 6,042 | 6042 | |||||||||
| Arrow Electronics | MKS0C031000C00KSSD | 5,000 | 5K | |||||||||
| TME | MKS02-100N/63 | 0 | 1 | 18h | ||||||||
| Conrad | 3523649 | 285 | 11h | |||||||||
| TTI | MKS0C031000C00KSSD | 0 | 1 | Bulk | 5h |
Download datasheets and manufacturer documentation for WIMA MKS0C031000C00KSSD.
Download WIMA MKS0C031000C00KSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA MKS0C031000C00KSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA MKS0C031000C00KSSD.