Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237011104

Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011104.

IHS

Datasheet18 pages3 years ago
Datasheet19 pages7 years ago

Newark

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-5.22%

CAD Models

Download Vishay BFC237011104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.205
Stock
1,049,608
200,562
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
CAP FILM 0.1UF 5% 63VDC RADIAL / 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Vishay BFC237011104 provided by its distributors.

Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Radial Metallized Polyester Film Capacitor Potted .10UF 63V 10%
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 0.1muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
MKT370 Series 63 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
±10% 63V 100nF -55℃~+100℃ Polyester Plugin,P=5.08mm Film Capacitors ROHS
CAPACITOR POLYESTER FILM FILM 0.1UF, 10%, 63V,; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage(AC):40V; Voltage(DC):63V; Capacitor Ter
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 11104
  • 2222-370-11104
  • 222237011104
  • BFC237011104.