WIMA MKP4O121002F00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP4O121002F00KSSD.

IHS

Datasheet11 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Epcos B32652 10nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR413I21005000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I2100DQ00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bulk
Yageo GroupR413I21000000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP4O121002F00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1000V PP 10% (10.3 X 5.7 X 12.5mm) Radial 7.5mm 100C Bulk
Film Capacitor, Mkp4 Series, 0.01 F, 10%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima MKP4O121002F00KSSD
CAP, 0.01µF, 1 KV, 10%, PP; Capacitance: 10000pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP4 Series; Capacitor C; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA