WIMA FKP1R021005D00KSSD

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP1R021005D00KSSD.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-2.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32652 10nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Epcos B32653 10nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Yageo GroupR413I21005000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I2100DQ00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bulk

Descriptions

Descriptions of WIMA FKP1R021005D00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1250V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, Fkp1 Series, 0.01 F, 10%, Pp (Polypropylene), 1.25 Kv Rohs Compliant: Yes |Wima FKP1R021005D00KSSD
Polyester capacitor;10nF; 1250V; 10%; p=22.5mm; 7x16x26.5 mm; -55+100deg.C
CAP, 0.01µF, 1.25 KV, 10%, PP; Capacitance: 10000pF; Voltage Rating: 1.25kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: FKP1 Series; Capac; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA