
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MKP4-47N/630 | 0 | 3K | 18h | ||||||||
| TTI | MKP4J024703F00KSSD | 0 | 3K | Bulk | 22h | |||||||
| Future Electronics | MKP4J024703F00KSSD | 0 | 50 | Bag | ||||||||
| TTI Europe | MKP4J024703F00KSSD | 0 | 100 | Bulk | 23h | |||||||
| TTI Asia | MKP4J024703F00KSSD | Contact | 23h |
Download datasheets and manufacturer documentation for WIMA MKP4J024703F00KSSD.
Download WIMA MKP4J024703F00KSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of WIMA MKP4J024703F00KSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA MKP4J024703F00KSSD.