
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MKP2G014701B00JSSD | 5,000 | 206 | |||||||||
| Future Electronics | MKP2G014701B00JSSD | 0 | 5K | Bag | ||||||||
| Mouser | 505-MKP24700/400/5 | 1,025 | 1 | Bulk | ||||||||
| UnikeyIC | MKP2G014701B00JSSD | 5,426 | 840 | Cut Tape | 14h | |||||||
| Fly-Wing Technology | MKP2G014701B00JSSD | 670 | 13h |
Download datasheets and manufacturer documentation for WIMA MKP2G014701B00JSSD.
Download WIMA MKP2G014701B00JSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of WIMA MKP2G014701B00JSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA MKP2G014701B00JSSD.