WIMA MKP2F033301M00KSSD

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2F033301M00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Component Distributors Inc.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.33uF 250V PP 10% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECQUAAF334K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463N333050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463I333050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP2F033301M00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
MKP film capacitor, 330 nF, ±10 %, 250 V (DC), PP, 5 mm, MKP2F033301M00KSSD
Film Capacitor, Mkp2 Series, 0.33 F, 10%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Wima MKP2F033301M00KSSD
Polyester capacitor; 330nF; 250V; 10%; p=5mm; 8.5x14x7.2mm; 55+100deg.C
CAP, 0.33µF, 250V, 10%, PP; Capacitance: 0.33µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP2 Series; Capacitor C; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA