Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF334K

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

$ 0.862
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF334K.

element14 APAC

Datasheet2 pages10 years ago

Newark

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
-95.85%

CAD Models

Download Panasonic ECQUAAF334K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR463N333050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333000N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334KB
Cap Film 0.33uF 450V PP 10% (12.6 X 5.6 X 15.4mm) Radial 7.5mm 110C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF334K provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-UA 275V 0.33muF ±10% 0.689Lx0.354W 17.50mmx9.00mm
Ecq Ua, X-2 Met Pp Film Cap Molded; 275Vac, 0.33Uf, +-10%, Ls=15.0Mm, Blk St Rohs Compliant: Yes
330nF ±10% polypropylene 15mm 220V 275V 5mΩ Through hole mounting 17.5mm*9mm*16.5mm
Panasonic ECQUAAF334K - Film Capacitors (Electronic Equipment Use)
Cap Film 0.33uF 275VAC PP 10% 17.5 X 9 X 16mm RDL 15mm Bulk
Avnet Japan
CAPACITOR, POLYPRO MET, CAP 0.33 UF, TOL 10%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110C Bag
Film Chip Capacitor, 250V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 0.33UF, 275VAC, 10%, RADIAL
ECQ-UA Series 0.33 uF 275 VAC ±10 % LS=15 mm X2 Metallized PP Film Capacitor
Capacitance nF = 330 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 9 / Height mm = 16 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF334K
  • ECQ-UAAF334K.