WIMA MKP2F031001F00KSSD

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2F031001F00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-18.80%

CAD Models

Download WIMA MKP2F031001F00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32620 100nF Polypropylene Film Cap 140V ac; 250V dc +/-10%; Through Hole
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PP 10% (10.3 X 6 X 12mm) Radial Plastic Rectangular Can 7.5mm 105C Ammo
PanasonicECQUAAF104K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP2F031001F00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Mkp2 Series, 0.1 F, 10%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Wima MKP2F031001F00KSSD
FILM CAPACITOR Radial film capacitor 10% 100nF 250V
CAP, 0.1µF, 250V, 10%, PP; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP2 Series; Capacitor Cas; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA