WIMA MKP2F021001B00JI00

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2F021001B00JI00.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.21
$ 0.21
Stock
29,316
44,936
44,936
Authorized Distributors
3
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WIMA MKP2F021001B00JI00 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
MKP2 Series 250 V 0.01 uF ±5% LS=5mm Radial Metallized Polypropylene Capacitor
Cap Film 0.01uF 250V PP 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive T/R
MKP 2 0.01 F 250 VDC 3x7.5x7.2 PCM 5

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA