WIMA MKP2D031001F00JO00

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2D031001F00JO00.

IHS

Datasheet9 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-16.48%

CAD Models

Download WIMA MKP2D031001F00JO00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.274
$ 0.274
Stock
19,487
5,808
5,808
Authorized Distributors
5
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
PP
PP
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WIMA MKP2D031001F00JO00 provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
MKP2 Series 100 v 0.1 uf 5% LS=5mm 7.2x10x5mm Radial Metallized Polypropylene
100nF ¡À5% 5mm 5mm*10mm*7.2mm
MKP 2 0.1 F 100 VDC 5X10X7.2 PCM
MKP2 0.1UF 100V 5MM 5% R

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA