WIMA MKP2D024701C00JSSD

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2D024701C00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-51.64%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.25
Stock
9,412
15
Authorized Distributors
3
2
Capacitance
47 nF
47 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR75PI2470AA30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupPHE426HK5470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 3916
Yageo GroupF461AK473J400C
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP2D024701C00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Radial film capacitor 100V 0.047muF ±5% 0.283Lx0.138W 7.20mmx3.50mm
MKP Series Ø 7.2 x 3.5 mm 100 V 0.047 uF ±5 % Through Hole Radial Film Capacitor
Cap Film 0.047uF 100V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100C Automotive AEC-Q200 Bulk
CAP FILM 0.047UF 5% 100VDC RAD
MKP 2 0.047 F 5% 100 VDC 3.5x8.5x7.2 RM5 bulk - standard
47nF ¡À5% 5mm 100V 63V 7.2mm*3.5mm*8.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA