WIMA MKP1T011003C00KSSD

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1T011003C00KSSD.

IHS

Datasheet17 pages3 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-17.79%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.208
$ 0.208
Stock
29,664
25,959
25,959
Authorized Distributors
3
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.6 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.001uF 2000V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Bulk
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKP1T011003C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 1600V PP 10% (13 X 4 X 9mm) Radial 10mm 100C Bulk
Radial FILM CAPACITOR film capacitor 650V 1nF 10%
MKP 10 1000 pF 10% 1600 VDC 4x9x13 RM10 bulk - standard
BULKFilm Capacitors 1KV .001uF 10% PCM10
1nF ¡À10% 10mm 1.6KV 650V 13mm*9mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA