WIMA MKP1O124704F00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1O124704F00KSSD.

IHS

Datasheet17 pages3 years ago

Component Distributors Inc.

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
-91.08%

CAD Models

Download WIMA MKP1O124704F00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.474
$ 0.474
Stock
11,746
10,265
10,265
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
-
-
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR474I247050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7130
Yageo GroupR413N24700000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR49AI24705001K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
FILM CAP MKP X1 0.047µF 10% 330Vac LS 15mm
Epcos B32652 47nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole

Descriptions

Descriptions of WIMA MKP1O124704F00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 1000V PP 10% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Cap, 0.047Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Wima MKP1O124704F00KSSD
MKP film capacitor, 47 nF, ±10 %, 1 kV (DC), PP, 15 mm, MKP1O124704F00KSSD
CAP, 0.047UF, 1KV, FILM, RADIAL; Available until stocks are exhausted
MKP10 Series 1000 V 0.047 uF ±10 % Radial Metallized Polypropylene Capacitor
Radial FILM CAPACITOR film capacitor 600V 47nF 10%

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA