WIMA MKP1O111002C00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1O111002C00KSSD.

IHS

Datasheet17 pages3 years ago

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-18.75%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.222
Stock
300
28,883
Authorized Distributors
1
2
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA MKP1O111002C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 1000V PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110C Bulk
MKP Capacitor 1,0nF 1000V 10% P7,5
MKP 10 1000 pF 10% 1000 VDC 4x9x10 RM 7.5 bulk pin 6-2 standard

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA