WIMA MKP1G021002C00JSSD

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G021002C00JSSD.

IHS

Datasheet17 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-1.20%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.223
$ 0.223
Stock
15,486
68,215
68,215
Authorized Distributors
2
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
-
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA MKP1G021002C00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PP 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Bulk
MKP10 Series 400 V 0.01 uF ±5 % Radial Metallized Polypropylene Capacitor
10nF ¡À5% 7.5mm 400V 250V 10mm*9mm
MKP 10 0.01 F 400 VDC 4X9X10 PCM

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA