WIMA FKP2O101001D00JO00

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2O101001D00JO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
-74.72%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.211
Stock
3,891
51,291
Authorized Distributors
2
5
Capacitance
100 pF
100 pF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of WIMA FKP2O101001D00JO00 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount
Cap Film 100pF 1000V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C T/R
FKP 2 100 PF 1000 VDC 4.5X6X7.2
FKP2 100PF 1KV 5MM 5% R

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA