WIMA FKP2O100681D00JF00

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.000068uF, Through Hole Mount
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2O100681D00JF00.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.222
Stock
10,184
50,311
Authorized Distributors
2
6
Capacitance
68 pF
68 pF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of WIMA FKP2O100681D00JF00 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.000068uF, Through Hole Mount
Cap Film 68pF 1000V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C T/R
FKP2 Series 68 pF 1 kV ±5% LS=5 mm Radial Metallized PP Film Capacitor
FKP 2 68 pF 5% 1000 VDC 4.5x6x7.2 RM5 REEL H16.5 360

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA