WIMA FKP2J021001L00HSSD

Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount
$ 0.394
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2J021001L00HSSD.

Inventory History

3 month trend:
-71.73%

CAD Models

Download WIMA FKP2J021001L00HSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECW-H8103HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PP 2.5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupF871AG103M330C
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 330V, 20%, RADIAL

Descriptions

Descriptions of WIMA FKP2J021001L00HSSD provided by its distributors.

Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PP 2.5%( 7.2 X 8.5 X 10mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Fkp2 Series, 0.01 F, 2.5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Wima FKP2J021001L00HSSD
FILM CAPACITOR Radial film capacitor 2.5% 10nF 630V
CAP, 0.01µF, 630V, 3%, PP; Capacitance: 10000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 2.5%; Product Range: FKP2 Series; Capacitor ; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA