Panasonic ECW-H8103HA

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H8103HA.

Panasonic

Datasheet3 pages10 years ago

Newark

Master Electronics

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
+133%

CAD Models

Download Panasonic ECW-H8103HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H10103HV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10103HV
Yageo GroupR413I21000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I2100DQ00M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I21004000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Epcos B32654 10nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-H8103HA provided by its distributors.

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount
Radial FILM CAPACITOR ECW-H(A) 800V 10000pF ±3% 0.606Lx0.213W 15.40mmx5.40mm
Cap Film 0.01uF 800V PP 3% (15.4 X 5.4 X 9.8mm) Radial 12.5mm 105°C Bulk
Avnet Japan
ECWH Series 800 V 0.01 uF ±3% LS=12.5 mm Metallized PP Film Capacitor
Panasonic ECWH8103HA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 2000V, 0.011µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor;ECWH(A),Radial,Metallized PP Film800VDC,0.010uF,3%,Blk ST
CAPACITOR FILM PP, 0.01UF, 3%, 800V, RADIAL; Capacitance:0.01µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:800V; Life Time @ Temperature:(Not Applicable); Lead Spacing:12.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH8103HA