WIMA FKP2J001001D00JSSD

Cap Film 100pF 630V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2J001001D00JSSD.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.506
Stock
5,610
21,041
Authorized Distributors
2
5
Capacitance
100 pF
100 pF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
2818
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
5.9944 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA FKP2J001001D00JSSD provided by its distributors.

Cap Film 100pF 630V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount
0.01 F 63VDC/250VAC 5% Polypropylene (PP) Film and Foil Capacitor in PCM 5mm Bulk
FKP 2 100 pF 5% 630 VDC 4.5x6x7.2 RM5 bulk - standard

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA