WIMA FKP2D013301G00JSSD

Cap Film 0.0033uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2D013301G00JSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 0.296
$ 0.491
Stock
21,971
46,873
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
PP
PP
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPHE426MK4330JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 3916
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-HA3C332J4
Cap Film 0.0033uF 1600V PP 5% (17.8 X 5.6 X 13.4mm) Radial 10mm 105C Ammo
Yageo GroupPHE450KK4330JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP2D013301G00JSSD provided by its distributors.

Cap Film 0.0033uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
FKP2 Series 3300 pF 100 V LS=5mm Polypropylene Film Foil Capacitor
FILM CAPACITOR Radial film capacitor 5% 3.3nF 100V
CAP, 3300PF, 100V, 5%, PP; Capacitance: 3300pF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: FKP2; Available until stocks are exhausted Alternative available
Capacitor, Film, 3300Pf, 100V, Radial; Rango De Producto:Serie Fkp2; Capacidad:3300Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:100V; Tipo De Condensador:- |Wima FKP2D013301G00JSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA