WIMA FKP2D011001D00HSSD

Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2D011001D00HSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-4.48%

CAD Models

Download WIMA FKP2D011001D00HSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR413F11000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Film Capacitor, Mkp2 Series, 1000 Pf, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes

Descriptions

Descriptions of WIMA FKP2D011001D00HSSD provided by its distributors.

Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
FKP2 Series 100 V 1000 pF ±2.5 % Radial Polypropylene Film Foil Capacitor
CAP, 1000PF, 100V, 2.5%, PP; Capacitance: 1000pF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 2.5%; Product Range: FKP2 Series; Capacitor; Available until stocks are exhausted
Film Capacitor, 1000Pf, 100V, Radial 2.5%; Rango De Producto:Serie Fkp2; Capacidad:1000Pf; Tolerancia, Capacitancia:± 2.5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:100V; Tipo De Condensador:- |Wima FKP2D011001D00HSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA