WIMA MKP2J011001B00KSSD

Film Capacitor, Mkp2 Series, 1000 Pf, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP2J011001B00KSSD.

IHS

Datasheet9 pages3 years ago

element14 APAC

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-15.99%

CAD Models

Download WIMA MKP2J011001B00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Mkp1 Series, 1000 Pf, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR79PC1100AA40J
Cap Film 0.001uF 630V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Yageo GroupPHE450MK4100JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120

Descriptions

Descriptions of WIMA MKP2J011001B00KSSD provided by its distributors.

Film Capacitor, Mkp2 Series, 1000 Pf, 10%, Pp (Polypropylene), 630 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
MKP film capacitor, 1 nF, ±10 %, 630 V (DC), PP, 5 mm, MKP2J011001B00KSSD
Cap Film 0.001uF 630V PP 10%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100C Automotive Bulk
Radial film capacitor 250V 1000pF ±10% 0.283Lx0.118W 7.20mmx3.00mm
CAP, 1000PF, 630V, 10%, PP; Capacitance: 1000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP2 Series; Capacitor Case Style: -; Capacitor Terminals: Radia

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA