WIMA FKP2D002201D00HSSD

Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2D002201D00HSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-4.86%

CAD Models

Download WIMA FKP2D002201D00HSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.52
Stock
40,127
4,706
Authorized Distributors
4
5
Capacitance
220 pF
220 pF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
2818
Voltage Rating (DC)
100 V
100 V
Tolerance
2.5 %
2.5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
5.9944 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount
Yageo GroupR76QD0220SE00J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount
Yageo GroupR76UI0220SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818

Descriptions

Descriptions of WIMA FKP2D002201D00HSSD provided by its distributors.

Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount
Cap Film 220pF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
FKP2 Series 100 V 220 pF ± 2.5% LS = 5 mm Polypropylene Film/Foil Capacitor
Radial FILM CAPACITOR film capacitor 63V 220pF 2.5%

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA