
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | FKP2D001001D00JSSD | 6,182 | 1 | |||||||||
| DigiKey | 1928-FKP2D001001D00JSSD-ND | 3,486 | 1 | Bulk | ||||||||
| TTI | FKP2D001001D00JSSD | 5,900 | 100 | Bulk | 17h | |||||||
| TME | FKP2-100P/100-5% | 0 | 12K | 4h | ||||||||
| TTI Europe | FKP2D001001D00JSSD | 14,900 | 100 | Bulk | 18h |
Download datasheets and manufacturer documentation for WIMA FKP2D001001D00JSSD.
Download WIMA FKP2D001001D00JSSD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of WIMA FKP2D001001D00JSSD provided by its distributors.
WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:
Download datasheets and manufacturer documentation for WIMA FKP2D001001D00JSSD.