WIHA 32714

Wiha 32714 Cutter, Diagonal, Slim, Oval Head, Full Flush, 4.5" OAL, Precision, ESD Safe
$ 61.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 32714.

Master Electronics

Datasheet36 pages8 years ago

Inventory History

3 month trend:
-16.25%

Related Parts

WIHA32933
6 3/8 in Diagonal Cutting Plier Flush Cut Insulated
WIHA32832
Insulated Diagonal Cutters Plier 6.3in
WIHA32836
32836 Cutter, Diagonal, Insulated, Ergonomic, 7" OAL, 5 AWG Capacity, Steel
WIHA32838
Insulated High Leverage Diagonal Cutters. 8.0in/200mm OAL
WIHA32834
Wiha Insulated Heavy Duty Side Cutter 7"
WIHA32929
Application Tools, Insulated Industrial Diagonal Cutter Plier

Descriptions

Descriptions of WIHA 32714 provided by its distributors.

Wiha 32714 Cutter, Diagonal, Slim, Oval Head, Full Flush, 4.5" OAL, Precision, ESD Safe
Tools, Cutters; Longitud Total:115Mm; Cortador, Tipo:-; Tipo De Corte:Descargado; Capacidad De Corte Max:1Mm; Dureza De Corte:- |Wiha 32714
TOOLS, CUTTERS; Cutter Type:Oval Head; O; TOOLS, CUTTERS; Cutter Type:Oval Head; Overall Length:115mm; Cut Type:Full Flush; Cutting Capacity Max:1mm; Cutting Edge Hardness:-; Product Range:-

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY