Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 32838

Insulated High Leverage Diagonal Cutters. 8.0in/200mm OAL

$ 44.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 32838.

RS (Formerly Allied Electronics)

Datasheet44 pages9 years ago

Descriptions

Descriptions of WIHA 32838 provided by its distributors.

Insulated High Leverage Diagonal Cutters. 8.0in/200mm OAL
PROFESSIONAL INSULATED CUTTER; Overall Length: 8"; Cutting Capacity Max: -; For Use With: 4AWG Cables; Blade Edge: -; Product Range: -; Body Material: Chrome-Finish Tool Steel; Cut Type: Diagonal; Handle Colour: Red, Yellow
Professional Insulated Cutter; Longitud Total:8"; Capacidad De Corte Max:-; Para Usar Con:4Awg Cables; Borde De La Hoja:-; Mango, Color:Rojo, Amarillo; Material Del Cuerpo:Chrome-Finish Tool Steel; Tipo De Corte:Diagonal |Wiha 32838

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY