Wieland 96.031.4053.1

Wieland Electric 96.031.4053.1 Connector Push-fit Electrical Wiring
$ 8.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 96.031.4053.1.

Master Electronics

Datasheet12 pages17 years ago

Farnell

Newark

TME

element14

Inventory History

3 month trend:
+118%

Related Parts

Amphenol Sine SystemsC016 20D003 100 10
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCREW SILVER CONTACT
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Wieland 96.031.4053.1 provided by its distributors.

Wieland Electric 96.031.4053.1 Connector Push-fit Electrical Wiring
ConnCircular F 3 POS Screw STCable Mount 3 Terminal 1 Port Box
RST20I3 POLE FEMALE CONNECTOR, SCREW CONNECTION
Lighting Socket, 3 Poles, 20A, 250V
FEM.C.W.STR-REL. RST20I3S B1 ZR1 SW
Socket, 3Pole, 20A, 6-10Mm; Product Range:Rst Series; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:20A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Svhc:No Svhc (12-Jan-2017); Cable Diameter Max:10Mm; Rohs Compliant: Yes |Wieland Electric 96.031.4053.1

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96.031.4053.1.