Wieland 57.904.5355.0

Wieland 57.904.5355.0 selos Fused DIN Block WK 4 / THS15 U /V0 31A Grey
$ 5.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 57.904.5355.0.

Master Electronics

Datasheet900 pages24 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+19.50%

Supply Chain

Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
TE Connectivity / AMP556882-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
12.00Mm Pitch Extreme Lphpower Receptacle Header |Molex 46112-0201
TE Connectivity2106154-1
Assem, Jumper, Board To Board, Screw Dow |Amp Te Connectivity 2106154-1
CONN; RECT; RECEPT 2 POWER; VERT; PCB; SILVER; ORIENT PEG; DWR SER; SLIM
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Wieland 57.904.5355.0 provided by its distributors.

Wieland 57.904.5355.0 selos Fused DIN Block WK 4 / THS15 U /V0 31A Grey
TERMINAL BLOCK, FUSED, 22-12AWG, 5X20MM; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:800V 19C117
Terminal Block, Fused, 22-12Awg, 5X20Mm; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:6.3A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Conector, Montaje:Carril Din |Wieland Electric 57.904.5355.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)