Molex 42820-2223

Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-2223.

element14 APAC

Datasheet2 pages6 years ago

Sager Electronics

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-8.25%

CAD Models

Download Molex 42820-2223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 4.074
$ 4.074
Stock
71,372
146,110
146,110
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
10 mm
10 mm
10 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Wire-to-Board Connector, Mini-Fit Sr., 10mm Pitch, 3Pos, Single Row, Right Angle, TH
Pin Header, 4 Contacts, 1 Row, 10mm, Gold, 50A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
Conn LPH RCP 2 POS 12mm Press Fit ST Thru-Hole 8 Terminal 1 Port EXTreme LPHPower™ Tray
TE Connectivity556882-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172037-1
TE Connectivity Automotive Connector Multi-Interlock Mark II 5-Pos 2-Row 10A TH

Descriptions

Descriptions of Molex 42820-2223 provided by its distributors.

Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube
Molex 10.0mmpitch2pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 2 Circuits, 5.10mm Tail Length, for 2.36mm PCB, 0.76µm Gold (Au) Plating, with Clip
CONN, R/A PCB HDR, 2POS, 1ROW, 10MM, THT; Pitch Spacing:10mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:G
PCB Header Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Single Row / 90° / With Shroud Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyester Pitch: 10 mm Series: Mini-Fit Sr Poles: 2 Rated current: 50 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428202223
  • 428202223