White Rodgers 90-341

Relay, 12 A, 250 VAC, 120 V, 1.90 in. L X 2.10 in. W X 2.40 in. H, Fine Silver
$ 17.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for White Rodgers 90-341.

element14

Datasheet2 pages20 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Schneider Electric782XBXC-120A
782 Series 15 A DPDT 120 VAC PCB Mount Ice Cube Power Relay
TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket
Weidmuller8689800000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Electromechanical Relay DPDT 5A 110/120VAC 4.43KOhm Bracket Mount
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket

Descriptions

Descriptions of White Rodgers 90-341 provided by its distributors.

RELAY, 12 A, 250 VAC, 120 V, 1.90 IN. L X 2.10 IN. W X 2.40 IN. H, FINE SILVER
POWER RELAY, DPDT, 120VAC, 15A, PLUG IN
2 Pole Type 91 115/120 VAC Coil DPDT 2 Sets Of Power
Relay General Purpose; 6A; DPDT; 115/120V AC Coil
Panel Mount, Relay, 12 A, Quick Connect
POWER RELAY, DPDT, 120VAC, 15A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:15A; Contact Voltage AC Nom:277V; Contacts:DPDT; Coil Type:AC; Nom Operating Power:8VA; Relay Mounting:Plug In

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS