Welwyn WRM0207C-22RFI

Fixed Resistor, Metal Film, 0.4W, 22ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2409
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comWRM0207C-22RFI01500Bulk
Master ElectronicsWRM0207C-22RFI01500

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WRM0207C-22RFI.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Yageo GroupMMF25SFRE20R
Fixed Resistor, Metal Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
Fixed Resistor, Thin Film, 0.3W, 23.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Welwyn WRM0207C-22RFI provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 22ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2409
Surface Mount Melf Resistor, Wrm 0207 Series, 22 Ohm, 400 Mw, 1%, Metal Film Rohs Compliant: Yes
RESISTOR, MELF, 0207 50PPM 22R 1%; Resistance: 22ohm; Product Range: WRM 0207 Series; Voltage Rating: 250V; Resistor Element Material: Metal Film; Power Rating: 400mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50pp
22 OHM 1% .4W 50PPM

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WRM0207C22RFI