Vishay MMU01020C2379FB300

Fixed Resistor, Thin Film, 0.3W, 23.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.063
Production

Price and Stock

DistributorSKUMinPkg
AvnetMMU01020C2379FB30003K
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C2379FB300.

IHS

Datasheet14 pages3 years ago

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMU01020C2379FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 23.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0102(0805) 23.7 Ohm 1% 0.2W(1/5W) ±50ppm/C Conformal Coated Melf SMD Automotive Medical T/R
MMU 0102-50 1% BL 23R7
Resistor Type = Thin Film / Resistance Ohm = 23.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 300 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric