Welwyn WPRT50AB-10RJB168

Fixed Resistor, Wire Wound, 50W, 10ohm, 22.361V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WPRT50AB-10RJB168.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2014-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteTWW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 10ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQZW2010RJ
Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW3J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623734-2
Fixed Resistor, Wire Wound, 17W, 510ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WPRT50AB-10RJB168 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 10ohm, 22.361V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 10R, 50W, 1KV, 5% ;ROHS COMPLIANT: YES
RES CHAS MNT 10 OHM 5% 50W
RESISTOR, WIREWOUND, 10R, 50W, 1KV, 5%; Product Range:WELWYN - WPRT Serie Wirewound Radial Terminal Resistor; Resistance:10ohm; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Terminals:Quick Connect; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; SVHC:No SVHC (19-Dec-2012); Resistor Case Style:-; Resistor Mounting:Panel

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPRT50AB10RJB168