Welwyn WPRT20AB-15RJB270

Fixed Resistor, Wire Wound, 20W, 15ohm, 17.321V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WPRT20AB-15RJB270.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 22W, 15ohm, 18.1659V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5J15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623788-7
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySBCHE1515RJ
Fixed Resistor, Wire Wound, 17W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 15ohm, 1000V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Welwyn WPRT20AB-15RJB270 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 15ohm, 17.321V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Aec-Q200 Wprt Series, 15 Ohm, 20 W, 5%, 400Ppm/ C Rohs Compliant: Yes
5% ¡À400ppm/¡æ 15¦¸ 20W 63mm*12.5mm*22mm
RESISTOR, WIREWOUND, 15R, 20W, 1KV, 5%; Product Range:WELWYN - WPRT Serie Wirewound Radial Terminal Resistor; Resistance:15ohm; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Terminals:Quick Connect; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; SVHC:No SVHC (19-Dec-2012); Resistor Case Style:-; Resistor Mounting:Panel

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPRT20AB15RJB270